Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €262.490 |
Price for:Each
Minimum: 1
Multiple: 1
€262.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWITTRA
Manufacturer Part No1000530
Order Code4070179
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max869.575GHz
Sensitivity dBm-
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Module InterfaceGPIO
Supply Current1.2A
Product Range-
SVHCTo Be Advised
Product Overview
1000530 is a MIOTY plug-in for unified gateway. The Mioty plug-in front end is software defined radio front end for IoT base station applications together with a unified gateway. It is based on a Fraunhofer reference design. An integrated transceiver converts the RF signals to and from the digital baseband. The transmitter supports output powers of up to 14dBm. The front end uses a 40 pin GPIO interface to Wittra Unified Gateway for baseband(IQ) data, control information, firmware update and power supply.
- Input voltage range from 4.5V to 5.5VDC
- Nominal channel frequency is 869,4750244MHZ and 869,575MHz(EU)
- Operating temperature range from 0°C to +50°C
- 65mm x 49mm PCB size
Technical Specifications
RF Modulation
-
Frequency Max
869.575GHz
Supply Voltage Min
4.5VDC
Module Interface
GPIO
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
5.5VDC
Supply Current
1.2A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09