Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10109427
Order Code3459015
Product RangeWiska - KA 012
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10109427
Order Code3459015
Product RangeWiska - KA 012
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric41mm
External Width - Metric86mm
External Depth - Metric86mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial1.61"
External Width - Imperial3.38"
External Depth - Imperial3.39"
Product RangeWiska - KA 012
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Protection Class: IP55
- Temp. Range Min: -30°C
- Temp. Range Max: 60°C
- Temperatures During Install: -5°C - 60°C
- Glow Wire Test: 750°C
- Voltage: 400V
- Rated Cross Section: 4mm²
- Fixing: 2 External Mounting Feet
- Ø Cable Diameter Min: 7mm
- Ø Cable Diameter Max 12mm
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
41mm
External Depth - Metric
86mm
Body Colour
Grey
External Height - Imperial
1.61"
External Depth - Imperial
3.39"
SVHC
No SVHC (17-Dec-2015)
Enclosure Material
Polypropylene (PP)
External Width - Metric
86mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.38"
Product Range
Wiska - KA 012
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048