Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10102280
Order Code4241000
Product RangeEMSKV Series
Also Known AsGTIN UPC EAN: 4007686019520
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.580 |
5+ | €88.630 |
10+ | €82.890 |
25+ | €77.140 |
50+ | €75.600 |
100+ | €74.050 |
Price for:Each
Minimum: 1
Multiple: 1
€112.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10102280
Order Code4241000
Product RangeEMSKV Series
Also Known AsGTIN UPC EAN: 4007686019520
Technical Datasheet
Thread SizeM63 x 1.5
Cable Diameter Min34mm
Cable Diameter Max48mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68, IP69
Product RangeEMSKV Series
Product Overview
Brass, nickel-plated gland.
- Polyamide clamping cage
- EPDM gasket
- IP68/IP69 rated
- Cable range: 34-48mm
Technical Specifications
Thread Size
M63 x 1.5
Cable Diameter Max
48mm
Gland Colour
Metallic - Nickel Finish
Product Range
EMSKV Series
Cable Diameter Min
34mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.467