Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10065045
Order Code3458927
Product RangeWiska Sprint EMSKE Cable Glands
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWISKA
Manufacturer Part No10065045
Order Code3458927
Product RangeWiska Sprint EMSKE Cable Glands
Technical Datasheet
Thread SizeM40
Cable Diameter Min17mm
Cable Diameter Max28mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP68
Product RangeWiska Sprint EMSKE Cable Glands
Product Overview
- Brass cable gland with connection thread sealing ring for optimum sealing
- Strain relief through WISKA patent lamella
- Profile thread with high torque guarantees tight and permanent fit of the cap nut (vibration-safe)
Technical Specifications
Thread Size
M40
Cable Diameter Max
28mm
Gland Colour
Metallic - Nickel Finish
Product Range
Wiska Sprint EMSKE Cable Glands
Cable Diameter Min
17mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186