Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10060623
Order Code3371518
Product RangeWiska COMBI Junction Boxes
Technical Datasheet
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.360 |
3+ | €5.780 |
Price for:Each
Minimum: 1
Multiple: 1
€6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10060623
Order Code3371518
Product RangeWiska COMBI Junction Boxes
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric51mm
External Width - Metric76mm
External Depth - Metric76mm
IP RatingIP66
Body ColourWhite
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial2.99"
External Depth - Imperial2.99"
Product RangeWiska COMBI Junction Boxes
SVHCNo SVHC (27-Jun-2018)
Product Overview
A polypropylene junction box for electrical applications.
- Supplied complete with terminal block
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
76mm
Body Colour
White
External Height - Imperial
2.01"
External Depth - Imperial
2.99"
SVHC
No SVHC (27-Jun-2018)
Enclosure Material
Polypropylene (PP)
External Width - Metric
76mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
Wiska COMBI Junction Boxes
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08