Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoFKS2D011501A00KSSD
Order Code1005993
Product RangeFKS2 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.258 |
100+ | €0.209 |
500+ | €0.165 |
2500+ | €0.134 |
5000+ | €0.130 |
10000+ | €0.125 |
Price for:Each
Minimum: 10
Multiple: 10
€2.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoFKS2D011501A00KSSD
Order Code1005993
Product RangeFKS2 Series
Technical Datasheet
Dielectric TypeFilm / Foil PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1500pF
Capacitance Tolerance± 10%
Typical ApplicationsPulse
Capacitor MountingThrough Hole
Voltage(AC)63V
Voltage(DC)100V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing5mm
dv/dt Rating1kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length7.2mm
Product Width2.5mm
Product Height6.5mm
Ripple Current-
Height6.5mm
Output (kvar)-
Product RangeFKS2 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Dielectric Type
Film / Foil PET
Capacitance
1500pF
Typical Applications
Pulse
Voltage(AC)
63V
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
ESR
-
Product Length
7.2mm
Product Height
6.5mm
Height
6.5mm
Product Range
FKS2 Series
Operating Temperature Max
100°C
SVHC
No SVHC (17-Jan-2023)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
100V
Capacitor Terminals
PC Pin
dv/dt Rating
1kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
2.5mm
Ripple Current
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227