Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoFKP2O101001D00JSSD
Order Code1519280
Product RangeFKP2 Series
Technical Datasheet
16,810 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.249 |
100+ | €0.207 |
500+ | €0.179 |
2500+ | €0.148 |
6000+ | €0.139 |
12000+ | €0.121 |
Price for:Each
Minimum: 10
Multiple: 10
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoFKP2O101001D00JSSD
Order Code1519280
Product RangeFKP2 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance100pF
Capacitance Tolerance± 5%
Voltage(AC)250V
Voltage(DC)1kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.2mm
Product Width4.5mm
Product Height6mm
Product RangeFKP2 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
100pF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.2mm
Product Height
6mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
4.5mm
Product Range
FKP2 Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for FKP2O101001D00JSSD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327