Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIMA
Manufacturer Part NoFKP1Y021006F00KSSD
Order Code3296208
Product RangeFKP1 Series
Technical Datasheet
311 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
50+ | €1.370 |
100+ | €1.290 |
250+ | €1.210 |
500+ | €1.190 |
972+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIMA
Manufacturer Part NoFKP1Y021006F00KSSD
Order Code3296208
Product RangeFKP1 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 10%
Voltage(AC)700V
Voltage(DC)6kV
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing27.5mm
Product Length31.5mm
Product Width15mm
Product Height26mm
Product RangeFKP1 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
QualificationAEC-Q200
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.01µF
Voltage(AC)
700V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
31.5mm
Product Height
26mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
6kV
Capacitor Terminals
PC Pin
Lead Spacing
27.5mm
Product Width
15mm
Product Range
FKP1 Series
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001