Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.490 |
| 5+ | €6.870 |
Price for:Each
Minimum: 1
Multiple: 1
€7.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
74126 is a Phillips bit. It has tips that are exact fit, precision machined to high tolerances, and are made from durable tool steel. The bit is hardened with computer-controlled heat treatment for maximum durability. Wiha Phillips bits are designed for applications requiring high wear resistance. Wiha Phillips bit has a universal fit for all standard bit holders and power tools. Wiha bit is guaranteed for its long-lasting performance in the toughest and most demanding applications.
- Precision machined exact fit Phillips tips
- Production quality designed 1/4" drive bits
- Through hardened for maximum durability
- High performance CRM-72 modified tool steel
- Guaranteed quality
- 8" depth, 2" width, 0.25" height
- 2.75" overall length
Technical Specifications
Bit Type
Phillips
Length
150mm
Hex Bit Size
PH2
Product Range
-
Technical Docs (1)
Alternatives for 74126
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02