Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No7042 ZOT PZ3
Order Code9787984
Also Known As4545
Technical Datasheet
No Longer Stocked
Product Overview
The 7042 ZOT PZ3 is a 50mm Pozidrive Hex Driver Bit with torsion zone. The elastic torsion zone absorbs the strong torque peaks in the final phase of the application. The 045456 tough-but-flexible torsion bit has an extremely wear-resistant hard-metal coating that gains a secure hold in the screw head. The tough-but-flexible torsion bit has an extremely wear-resistant hard-metal coating that gains a secure hold in the screw head.
Applications
Industrial
Technical Specifications
Bit Type
Pozidriv
Length
50mm
SVHC
No SVHC (16-Jul-2019)
Hex Bit Size
PZ3
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012