Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.470 |
Price for:Each
Minimum: 1
Multiple: 1
€39.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No44531
Order Code2908537
Technical Datasheet
Tweezer TypeESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length120mm
Tip StyleStyle 1
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
Product Overview
Static Dissipative, Esd safe hypo allergenic tweezers made from Vommaloy. Special stainless steel, anti-magnetic and acid resistant
- Static Dissipative
- Special alloyed, Non-Rusting, Stainless Steel
- Coated by ESD-Safe Dissipative Material
- Anti Magnetic and Acid resistant
Technical Specifications
Tweezer Type
ESD Safe
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 1
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 44531
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02