Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €180.390 |
5+ | €176.780 |
10+ | €173.170 |
20+ | €169.570 |
Price for:Each
Minimum: 1
Multiple: 1
€180.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No44319
Order Code3976328
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED / LCD
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (16-Jul-2019)
Product Overview
44319 is a voltage and continuity tester for voltage testing, flow testing and rotational field testing and also suited for testing hybrid and electric vehicles as well as photovoltaic systems.
- Illuminated LCD, LED scale and signal sound for easy to read measurement results
- Quick one-hand testing on power sockets due to the 19mm contact distance
- Two-pin voltage tester covers a large voltage range from 12 - 1,000V AC and 12 - 1,500V DC
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Meter Display Type
LED / LCD
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.202