Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No36852
Order Code3004177
Product RangeTorqueVario-S
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €342.070 |
2+ | €299.310 |
Price for:Each
Minimum: 1
Multiple: 1
€342.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No36852
Order Code3004177
Product RangeTorqueVario-S
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.073ft-lb to 0.442ft-lb
Torque Range N-m0.1N-m to 0.6N-m
Drive Size - Metric4mm
Drive Size - Imperial0.157"
Overall Length127mm
Product RangeTorqueVario-S
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
0.1N-m to 0.6N-m
Drive Size - Imperial
0.157"
Product Range
TorqueVario-S
Torque Range ft-lb
0.073ft-lb to 0.442ft-lb
Drive Size - Metric
4mm
Overall Length
127mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137