Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWIHA
Manufacturer Part No336-65.
Order Code832431
Also Known As2821
Technical Datasheet
Drive Size - Metric-
Blade Length150mm
Blade Length - Metric150mm
Overall Length - Metric182mm
Overall Length182mm
Drive Size - Imperial5/16"
Blade Length - Imperial5.9"
Overall Length - Imperial7.2"
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Drive Size - Metric
-
Blade Length - Metric
150mm
Overall Length
182mm
Blade Length - Imperial
5.9"
Product Range
-
Blade Length
150mm
Overall Length - Metric
182mm
Drive Size - Imperial
5/16"
Overall Length - Imperial
7.2"
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097