Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3+ | €39.950 |
Price for:Each
Minimum: 3
Multiple: 3
€119.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32951
Order Code4294326
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric160mm
Blade Length - Imperial-
Overall Length - Imperial6.3"
Handle Material-
Product Range-
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
160mm
Overall Length - Imperial
6.3"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973