Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No284 SL3.5/4.5.
Order Code1200626
Also Known AsGTIN UPC EAN: 4010995276270
Technical Datasheet
No Longer Stocked
Product Overview
The 284 SL3.5/4.5 is a 150mm System-6 Slotted Reversible Blade made of high-quality tough-but-flexible chrome-vanadium-molybdenum steel with chrome-plated through-hardened.
Applications
Maintenance & Repair
Technical Specifications
Tip Size 1
3.5mm
Blade Length
150mm
Product Range
-
Tip Size 2
4.5mm
Overall Length
150mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043