Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26893.
Order Code4431492
Also Known AsGTIN UPC EAN: 4010995268930
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIHA
Manufacturer Part No26893.
Order Code4431492
Also Known AsGTIN UPC EAN: 4010995268930
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m1N-m to 5N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length-
Product Range-
Alternatives for 26893.
2 Products Found
Product Overview
The 2852S10 is a TorqueVario-S® Torque Driver Set with variable torque setting capability and universal bit holder and 10 Phillips/Pozidriv/Torx/hexagonal standard bits.
- Numerical torque indication on a window scale
- Torque variable as required within the specified torque range
- Torque itself is read on a commercially available torque meter
Applications
Maintenance & Repair
Contents
2852 TorqueVario-S (1 to 5Nm), 26163 Standard bit holder, 26864 Adjusting tool toque-setter, 7011 Z Phillips (PH1, PH2), 7012 Z Pozidrive (PZ1, PZ2), 7015 Z Torx (T10, T15, T20 and T25) and 7013 Z (SW 2.5 and SW 3) Bits.
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09344