Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 267PR T8
1 Product Found
Product Overview
The 267PR T8 is a 140mm PicoFinish Torx® MagicSpring Screwdriver suitable for setting and tightening Torx® screws in areas that are difficult to access. It has high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade and PicoFinish handle for rapid rotation.
- Wiha ChromTop® finish on tip for a perfect fit every time
Applications
Maintenance & Repair
Technical Specifications
Torx Tip Size
T8
Overall Length
140mm
Blade Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017