Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.760 |
5+ | €8.590 |
Price for:Each
Minimum: 1
Multiple: 1
€8.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Inch nut driver with precision handle
- blade chrome- vanadium-molybdenum steel, hard chrome finish
Technical Specifications
Drive Size - Metric
-
Blade Length - Metric
60mm
Overall Length - Metric
155mm
Blade Length - Imperial
2.4"
Product Range
-
Blade Length
60mm
Overall Length
155mm
Drive Size - Imperial
3/16"
Overall Length - Imperial
6.1"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133