Print Page
Alternatives for 26305.
2 Products Found
Product Overview
The 367-2.5 is a Ball Point Screwdriver for hexagonal socket screws. Chrome-plated chrome-vanadium steel, through hardened blade, SoftFinish® ergonomic handle, multi-component, ballpoint allows up to 25° entry angle to fastener. Ideal for hard to reach areas.
- With roll-off protection
 
Applications
Maintenance & Repair
Technical Specifications
Overall Length
204mm
Product Range
367
Hex Tip Size
2.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102