Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26305
Order Code3775672
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995263058
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.750 |
Price for:Each
Minimum: 1
Multiple: 1
€7.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26305
Order Code3775672
Product RangeSoftFinish
Also Known AsGTIN UPC EAN: 4010995263058
Technical Datasheet
Overall Length204mm
Hex Tip Size2.5mm
Product RangeSoftFinish
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Chrome-vanadium steel through hardened, electro-plated
- Ergonomic wiha soft finish multi-component handle with roll-off protection
- Ballpoint keys enables the user to work at angles up to 25°
Technical Specifications
Overall Length
204mm
Product Range
SoftFinish
Hex Tip Size
2.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.346