Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No00857
Order Code3014951
Product RangeSoftFinish
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.430 |
Price for:Each
Minimum: 1
Multiple: 1
€17.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No00857
Order Code3014951
Product RangeSoftFinish
Technical Datasheet
Drive Size - Metric6mm
Blade Length - Metric125mm
Overall Length - Metric236mm
Drive Size - Imperial-
Blade Length - Imperial4.9"
Overall Length - Imperial9.3"
Product RangeSoftFinish
Technical Specifications
Drive Size - Metric
6mm
Overall Length - Metric
236mm
Blade Length - Imperial
4.9"
Product Range
SoftFinish
Blade Length - Metric
125mm
Drive Size - Imperial
-
Overall Length - Imperial
9.3"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076