Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.310.1640.0
Order Code2186720
Product Rangerevos BASIC Series
Technical Datasheet
165 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €11.540 |
25+ | €10.330 |
100+ | €9.160 |
250+ | €8.290 |
500+ | €7.230 |
Price for:Each
Minimum: 1
Multiple: 1
€11.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No70.310.1640.0
Order Code2186720
Product Rangerevos BASIC Series
Technical Datasheet
Product Rangerevos BASIC Series
Heavy Duty Connector TypeInsert
No. of Contacts16+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
Technical Specifications
Product Range
revos BASIC Series
No. of Contacts
16+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Technical Docs (1)
Alternatives for 70.310.1640.0
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112