Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.535.0155.0
Order Code2430025
Product RangeWT Series
Technical Datasheet
81 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.610 |
25+ | €6.820 |
100+ | €6.050 |
250+ | €5.470 |
500+ | €4.770 |
Price for:Each
Minimum: 1
Multiple: 1
€7.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.535.0155.0
Order Code2430025
Product RangeWT Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min10AWG
Wire Size AWG Max2AWG
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current125A
Rated Voltage800V
No. of Levels1
Product RangeWT Series
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
WT Series
Wire Size AWG Min
10AWG
Conductor Area CSA
50mm²
Rated Current
125A
No. of Levels
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
Product traceability