Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No96069803
Order Code3957105
Product RangeKOMPAKT 37 Series
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €30.130 |
5+ | €29.530 |
Price for:Each
Minimum: 1
Multiple: 1
€30.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No96069803
Order Code3957105
Product RangeKOMPAKT 37 Series
Technical Datasheet
Accessory TypeBase with Integrated Tube
For Use WithWerma KombiSIGN 40/72 Series & KOMPAKT 37 Series Signal Towers
Product RangeKOMPAKT 37 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
96069803 is a 70mm diameter base w. integrated tube SR.
- 82mm height
- PC material
- Silver colour housing
Technical Specifications
Accessory Type
Base with Integrated Tube
Product Range
KOMPAKT 37 Series
For Use With
Werma KombiSIGN 40/72 Series & KOMPAKT 37 Series Signal Towers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001