Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No91405268
Order Code3957028
Product Range914 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No91405268
Order Code3957028
Product Range914 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesContinuous
Sound Pressure Level (SPL)100dBA
IP / NEMA RatingIP66
Product Range914 Series
Resonant Frequency-
Current Consumption55mA
External Depth76mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
230V
Tones
Continuous
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
76mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dBA
Product Range
914 Series
Current Consumption
55mA
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001