Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No89022068.
Order Code4063750
Product Range890 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €166.870 |
Price for:Each
Minimum: 1
Multiple: 1
€166.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No89022068.
Order Code4063750
Product Range890 Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter150mm
Product Range890 Series
IP / NEMA RatingIP65
Power Rating-
External Height168mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product Overview
89022068. is a LED Perm Beacon BWM 115-230VAC GN for traffic light combinations.
- Clear signalling effect even in direct sunlight
- Maintenance-free LED technology
- Innovative fixing bracket for simple mounting
- PC, PC/ABS material, grey colour housing and clear dome
- Operating voltage range from 115 to 230VAC, 35mA rated operational current
- 300mA rated inrush current, protection class 2, 3 pollution degree
- Spring-type terminal connection, base and wall mounting type
- Maximum cross-sectional area of 1.5mm²/16AWG
- Working temperature range from -30 to 50°C
- LED light source, permanent optical signal image
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
150mm
IP / NEMA Rating
IP65
External Height
168mm
Operating Temperature Max
50°C
Supply Voltage VAC
230V
Visual Signal Type
Steady
Product Range
890 Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001