Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No85310060
Order Code2464920
Product Range853 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €82.700 |
Price for:Each
Minimum: 1
Multiple: 1
€82.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No85310060
Order Code2464920
Product Range853 Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter-
Product Range853 Series
IP / NEMA RatingIP66, IP67
Power Rating-
External Height85mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCLead (21-Jan-2025)
Product Overview
The 85310060 is a LED Permanent Beacon with 1.5mm² wired screwable connection. It is made with PC dome and black glass-filled PP base.
- Base/bracket mounting fixing
- Diaphragm bushing cable entry
- LED permanent beacon in attractive quadratic form
- Innovative connector to create traffic light combinations
- Thread/membrane combination keeps cabling requirements to a minimum
- 1A Maximum starting current
- 40mA Maximum current consumption
- 50000-hour Maximum service life
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP66, IP67
External Height
85mm
Operating Temperature Max
50°C
Supply Voltage VAC
230V
Visual Signal Type
Steady
Product Range
853 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164