Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No82710078
Order Code3956597
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No82710078
Order Code3956597
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC230V
Supply Voltage VDC230V
Visual Signal TypeBlinking
Lens Diameter98mm
Product RangeEvoSIGNAL Midi Series
IP / NEMA RatingIP65
Power Rating25W
External Height137mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (10-Jun-2022)
Alternatives for 82710078
1 Product Found
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
230V
Lens Diameter
98mm
IP / NEMA Rating
IP65
External Height
137mm
Operating Temperature Max
50°C
Supply Voltage VAC
230V
Visual Signal Type
Blinking
Product Range
EvoSIGNAL Midi Series
Power Rating
25W
Operating Temperature Min
-20°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001