Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No65610003
Order Code3956435
Product RangeClearSIGN Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No65610003
Order Code3956435
Product RangeClearSIGN Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeContinuous
TonesContinuous
Lens Diameter40mm
IP / NEMA RatingIP66
Connection TypePush-In Terminal/4 Pin M12 Connector
Sound Pressure Level (SPL)85dBA
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeClearSIGN Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
-
Visual Signal Type
Continuous
Lens Diameter
40mm
Connection Type
Push-In Terminal/4 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
ClearSIGN Series
Module Lens Colour
Multicolour
Supply Voltage VDC
24V
Tones
Continuous
IP / NEMA Rating
IP66
Sound Pressure Level (SPL)
85dBA
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001