Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No64919103
Order Code3956420
Product RangeKombiSIGN 72 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No64919103
Order Code3956420
Product RangeKombiSIGN 72 Series
Technical Datasheet
No. of Stacks / Tiers2
Module Lens ColourGreen, Red
Supply Voltage VAC230V
Supply Voltage VDC-
Visual Signal TypeTwinLight
Tones-
Lens Diameter70mm
IP / NEMA RatingIP30
Connection Type-
Sound Pressure Level (SPL)-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeKombiSIGN 72 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
2
Supply Voltage VAC
230V
Visual Signal Type
TwinLight
Lens Diameter
70mm
Connection Type
-
Operating Temperature Min
0°C
Product Range
KombiSIGN 72 Series
Module Lens Colour
Green, Red
Supply Voltage VDC
-
Tones
-
IP / NEMA Rating
IP30
Sound Pressure Level (SPL)
-
Operating Temperature Max
40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001