Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No64587067
Order Code3956388
Product RangeKombiSIGN 71 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No64587067
Order Code3956388
Product RangeKombiSIGN 71 Series
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
Sound Pressure Level (SPL)105dBA
IP / NEMA RatingIP65, NEMA 12
Product RangeKombiSIGN 71 Series
Resonant Frequency3kHz
Current Consumption60mA
External Depth54mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
Technical Specifications
Supply Voltage VAC
115V
Tones
Alternating, Continuous
IP / NEMA Rating
IP65, NEMA 12
Resonant Frequency
3kHz
External Depth
54mm
Operating Temperature Max
60°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
105dBA
Product Range
KombiSIGN 71 Series
Current Consumption
60mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001