Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No57400070
Order Code3956294
Product Range574 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No57400070
Order Code3956294
Product Range574 Series
Technical Datasheet
Supply Voltage VAC48V
Supply Voltage VDC48V
TonesContinuous
Sound Pressure Level (SPL)108dBA
IP / NEMA RatingIP65, NEMA 12
Product Range574 Series
Resonant Frequency110Hz
Current Consumption210mA
External Depth340mm
Operating Temperature Min-30°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
48V
Tones
Continuous
IP / NEMA Rating
IP65, NEMA 12
Resonant Frequency
110Hz
External Depth
340mm
Operating Temperature Max
50°C
Supply Voltage VDC
48V
Sound Pressure Level (SPL)
108dBA
Product Range
574 Series
Current Consumption
210mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001