Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No20340000
Order Code3955659
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.830 |
Price for:Each
Minimum: 1
Multiple: 1
€21.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No20340000
Order Code3955659
Product RangeEvoSIGNAL Mini Series
Technical Datasheet
Module Lens ColourWhite
Supply Voltage VAC230V
Supply Voltage VDC230V
Visual Signal TypeSteady
Lens Diameter57mm
Product RangeEvoSIGNAL Mini Series
IP / NEMA RatingIP65
Power Rating7W
External Height91mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Module Lens Colour
White
Supply Voltage VDC
230V
Lens Diameter
57mm
IP / NEMA Rating
IP65
External Height
91mm
Operating Temperature Max
50°C
Supply Voltage VAC
230V
Visual Signal Type
Steady
Product Range
EvoSIGNAL Mini Series
Power Rating
7W
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001