Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | €15.340 |
5+ | €14.800 |
10+ | €14.300 |
Price for:Each
Minimum: 1
Multiple: 1
€15.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No20330000
Order Code1519110
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC240VAC
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter57mm
IP / NEMA RatingIP65
Power Rating7W
External Height92mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
-
Lens Diameter
57mm
Power Rating
7W
Operating Temperature Min
-20°C
Supply Voltage VAC
240VAC
Visual Signal Type
Steady
IP / NEMA Rating
IP65
External Height
92mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054