Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No15300054
Order Code3955627
Product Range153 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No15300054
Order Code3955627
Product Range153 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC12V
Tones8 Tone
Sound Pressure Level (SPL)100dBA
IP / NEMA RatingIP66
Product Range153 Series
Resonant Frequency1.2kHz
Current Consumption70mA
External Depth72mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP66
Resonant Frequency
1.2kHz
External Depth
72mm
Operating Temperature Max
50°C
Supply Voltage VDC
12V
Sound Pressure Level (SPL)
100dBA
Product Range
153 Series
Current Consumption
70mA
Operating Temperature Min
-25°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001