Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No15010067
Order Code3955624
Product Range150 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No15010067
Order Code3955624
Product Range150 Series
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeSteady
TonesContinuous
IP / NEMA RatingIP65
Sound Pressure Level (SPL)80dBA
Lens Diameter50mm
External Height72.3mm
Connection TypeScrew Terminal
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Range150 Series
Technical Specifications
Supply Voltage VAC
115V
Module Lens Colour
Red
Tones
Continuous
Sound Pressure Level (SPL)
80dBA
External Height
72.3mm
Operating Temperature Min
-20°C
Product Range
150 Series
Supply Voltage VDC
-
Visual Signal Type
Steady
IP / NEMA Rating
IP65
Lens Diameter
50mm
Connection Type
Screw Terminal
Operating Temperature Max
50°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001