Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No14110055
Order Code3955613
Product Range141 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No14110055
Order Code3955613
Product Range141 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60V
Tones32 Tone
Sound Pressure Level (SPL)110dBA
IP / NEMA RatingIP66
Product Range141 Series
Resonant Frequency2.85kHz
Current Consumption120mA
External Depth136mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Technical Specifications
Supply Voltage VAC
-
Tones
32 Tone
IP / NEMA Rating
IP66
Resonant Frequency
2.85kHz
External Depth
136mm
Operating Temperature Max
70°C
Supply Voltage VDC
60V
Sound Pressure Level (SPL)
110dBA
Product Range
141 Series
Current Consumption
120mA
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001