Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No12700068
Order Code3955596
Product Range127 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No12700068
Order Code3955596
Product Range127 Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesContinuous, Pulse
Sound Pressure Level (SPL)92dBA
IP / NEMA RatingIP65
Product Range127 Series
Resonant Frequency2.3kHz
Current Consumption25mA
External Depth64mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Alternatives for 12700068
1 Product Found
Technical Specifications
Supply Voltage VAC
230V
Tones
Continuous, Pulse
IP / NEMA Rating
IP65
Resonant Frequency
2.3kHz
External Depth
64mm
Operating Temperature Max
50°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
92dBA
Product Range
127 Series
Current Consumption
25mA
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001