Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No11806815
Order Code3955579
Product Range118 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No11806815
Order Code3955579
Product Range118 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesContinuous
Sound Pressure Level (SPL)90dBA
IP / NEMA RatingIP30
Product Range118 Series
Resonant Frequency2.4kHz
Current Consumption20mA
External Depth38.5mm
Operating Temperature Min0°C
Operating Temperature Max60°C
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous
IP / NEMA Rating
IP30
Resonant Frequency
2.4kHz
External Depth
38.5mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
90dBA
Product Range
118 Series
Current Consumption
20mA
Operating Temperature Min
0°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001