Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.200 |
4+ | €96.240 |
Price for:Each
Minimum: 1
Multiple: 1
€98.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No11000068
Order Code4336756
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)100dB
IP / NEMA RatingIP65
Product Range-
Resonant Frequency-
Current Consumption-
External Depth70mm
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Multiple Tones
IP / NEMA Rating
IP65
Resonant Frequency
-
External Depth
70mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
100dB
Product Range
-
Current Consumption
-
Operating Temperature Min
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092