Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No10701075
Order Code4336689
Product Range107 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No10701075
Order Code4336689
Product Range107 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24VDC
TonesPulse
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP65
Product Range107 Series
Resonant Frequency2.4kHz
Current Consumption8mA
External Depth49mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Overview
The 10701075 is a black Electronic Installation Buzzer for the 22.5mm control panel/switchgear programme. It features plug-in connection with screw. It also features pulse tone, AC/DC voltage.
- <=8mA Current consumption
- >5000 hours Life duration
- Minimal current consumption reduces operating costs
- Easy connection via connector plug
Applications
Security
Technical Specifications
Supply Voltage VAC
24V
Tones
Pulse
IP / NEMA Rating
IP65
Resonant Frequency
2.4kHz
External Depth
49mm
Operating Temperature Max
50°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
80dB
Product Range
107 Series
Current Consumption
8mA
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02