Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05075657001
Order Code4377912
Product RangeClick-Torque X7 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €223.110 |
Price for:Each
Minimum: 1
Multiple: 1
€223.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05075657001
Order Code4377912
Product RangeClick-Torque X7 Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb8ft-lb to 73ft-lb
Torque Range N-m10N-m to 100N-m
Drive Size - Metric18mm
Drive Size - Imperial-
Overall Length395mm
Product RangeClick-Torque X7 Series
Product Overview
05075657001 is a 10-100Nm, click-torque X 7 torque wrench for insert tools. It features easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right and left-hand use and with square insert 14x18mm for insert tools.
- For 14x18mm interchangeable insert tools
- Audible and tactile release mechanism when the set torque value is reached
- Very robust design with ergonomic 2-component handle suitable for right and left-handed use
- Measuring range: 10-100 Nm; precision ± 4 % as per DIN EN ISO 6789-1:2017-07
- Size is 430 x 55 x 55mm
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 100N-m
Drive Size - Imperial
-
Product Range
Click-Torque X7 Series
Torque Range ft-lb
8ft-lb to 73ft-lb
Drive Size - Metric
18mm
Overall Length
395mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.126