Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05074757001
Order Code2766552
Also Known AsGTIN UPC EAN: 4013288184412 4013288184412
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €159.050 |
3+ | €155.870 |
Price for:Each
Minimum: 1
Multiple: 1
€159.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05074757001
Order Code2766552
Also Known AsGTIN UPC EAN: 4013288184412 4013288184412
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb1.25ft-lb to 2.58ft-lb
Torque Range N-m1.7N-m to 3.5N-m
Drive Size - Metric9mm
Drive Size - Imperial0.354"
Overall Length200mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Torque VDE holder for safe work up to 1,000 volts. Adjustable torque value from 1.7-3.5 Nm. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. For Kraftform Kompakt VDE blades: the handle/interchangeable blade system allows a rapid exchange of the blade and thereby diverse applications.
- Adjustable Kraftform VDE torque holder
- Adjustable torque from 1.7-3.5
- Distinct audible and perceivable excess load signal when the pre-set torque value is reached
- Suitable for Kraftform Kompakt VDE blades
- Rapid exchange of the interchangeable blades
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
1.7N-m to 3.5N-m
Drive Size - Imperial
0.354"
Product Range
-
Torque Range ft-lb
1.25ft-lb to 2.58ft-lb
Drive Size - Metric
9mm
Overall Length
200mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076