Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05072072001
Order Code3375741
Product RangeWera - 851/4 Z Bits
Also Known As072072, GTIN UPC EAN: 4013288013460
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.781 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05072072001
Order Code3375741
Product RangeWera - 851/4 Z Bits
Also Known As072072, GTIN UPC EAN: 4013288013460
Technical Datasheet
Bit TypePhillips
Hex Bit SizePH2
Length25mm
Product RangeWera - 851/4 Z Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera 851/4 Z general purpose screwdriver bit, for Phillips screws. Wera tough-absorbing (Z) bits prevent premature wear, making them suitable for use with hard materials. Suitable for both manual and power tool use (non-impact).
- Tough-absorbing (Z) bit for Phillips screws
- Ductile and tough for hard materials
- Suitable for manual and power tool use (non-impact)
- 1/4" Hexagon drive
Technical Specifications
Bit Type
Phillips
Length
25mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PH2
Product Range
Wera - 851/4 Z Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005