Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05060029001
Order Code2931915
Product RangeWera - 855/4 Z Bits
Also Known As060029, GTIN UPC EAN: 4013288014962
Technical Datasheet
73 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.590 |
Price for:Each
Minimum: 1
Multiple: 1
€6.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05060029001
Order Code2931915
Product RangeWera - 855/4 Z Bits
Also Known As060029, GTIN UPC EAN: 4013288014962
Technical Datasheet
Bit TypePozidriv
Hex Bit SizePZ1
Length89mm
Product RangeWera - 855/4 Z Bits
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera 855/4 Z general purpose screwdriver bit, for Pozidriv screws. Wera tough-absorbing (Z) bits prevent premature wear, making them suitable for use with hard materials. Suitable for both manual and power tool use (non-impact).
- Tough-absorbing (Z) bit for Pozidriv screws
- Ductile and tough for hard materials
- Suitable for manual and power tool use (non-impact)
- 1/4" Hexagon drive
Technical Specifications
Bit Type
Pozidriv
Length
89mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
PZ1
Product Range
Wera - 855/4 Z Bits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013