Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWPT15
Order Code418780
Also Known AsGTIN UPC EAN: 0037103477521
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.900 |
Price for:Each
Minimum: 1
Multiple: 1
€15.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWPT15
Order Code418780
Also Known AsGTIN UPC EAN: 0037103477521
Technical Datasheet
Tip / Nozzle Width0.5mm
Tip / Nozzle StyleTapered Needle
For Use WithWeller WST2 Soldering Iron
Product Range-
Product Overview
The WPT15 is a Tapered Needle Soldering Iron Tip used with WST2 soldering iron.
- Shape - Needle
- Suitable For - Pyropen Jr
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
Weller WST2 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Tapered Needle
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154