Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWMRP.
Order Code1120571
Also Known AsGTIN UPC EAN: 037103209047
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €206.860 |
2+ | €153.850 |
5+ | €150.770 |
Price for:Each
Minimum: 1
Multiple: 1
€206.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Made of aluminium with chrome plating and weighs just 75g
- The "tip to grip" distance is 45mm, placing you close to the work
- The pencil has a Reed switch to give you auto-off capability
- The pencil powers down when placed in the holder to extend tip life
- Compatible with RT series soldering tips
Applications
Maintenance & Repair
Contents
WMRP soldering pencil, no tip
Technical Specifications
Supply Voltage VAC
12V
Heat Temperature Max
850°F
Plug Type
-
Output Power
40W
Product Range
-
Technical Docs (1)
Alternatives for WMRP.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.151953