Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.500 |
Product Information
Product Overview
WLTK4IR30 knife 4.0mm tip for WLIR30 weller's soldering iron. The tip is easy to replace and is perfect for user electronic soldering tasks. Solder skilfully and confidently with weller's 30W soldering iron with LED Halo Ring™. With its 360 degree illumination, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. Compatible with WLIR3012A, WLIR3023C, WLIR3023G, WLIR3023I, WLIR3023M, WLIRK3012A, WLIRK3023C, WLIRK3023G, WLIRK3023I, WLIRK3023M, WLSK3012A, WLSK3023C, WLSK3023G and WLSK3023I. Recommended applications are electronics, drone, joining wires.
- Enables soldering iron to double as a hot knife cutting tool for rope
- Cutting tool used for rope, nylon sleeving, fabric, and plastic for repair and crafts
- Length is 31.75mm
- Nylon sleeving on cables or fabric
Technical Specifications
4mm
Weller WLIR30 Soldering Iron
No SVHC (17-Dec-2015)
Knife
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate