Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLTC04IR60
Order Code3873558
Product RangeWeller - WLT Series
Also Known AsGTIN UPC EAN: 4003019445455
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.800 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€13.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLTC04IR60
Order Code3873558
Product RangeWeller - WLT Series
Also Known AsGTIN UPC EAN: 4003019445455
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleConical
For Use WithWeller WLIR60 Soldering Iron
Product RangeWeller - WLT Series
Product Overview
Spare tip for use with Weller models WLIR6012A, WLIR6023C, WLIR6023G, WLIR6023I, WLIR6023M, WLIRK6012A, WLIRK6023C, WLIRK6023G, WLIRK6023I, WLIRK6023M, and WLSK6012HD.
- Easy tip change
- 3 tips per pack
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Weller WLIR60 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Conical
Product Range
Weller - WLT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068